Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

NRS8030T150MJGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R
Search Keywords: NRS8030T150MJGJ
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Taiyo Yuden
  • Parça Numarası:
    NRS8030T150MJGJ
  • Alias/AKA:
    LMNRS8030T150MJGJ
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    15 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    2.2 A
  • Maximum DC Resistance:
    0.078 Ohm
  • Operating Temperature:
    -25 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MİN SİPARİŞ:
1000
çoklu:
1000
7 Weeks Gemi olabilir 1.13.25
Sipariş Bakiyesi
MİKTAR
Unit Price
1.000
$0.1845
3.000
$0.1764
5.000
$0.1738
8.000
$0.1712
25.000
$0.1602
50.000
$0.1578
100.000 +
$0.1554
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için