Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

SHV12-1A85-78L4K

Standex Electronics

Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x5.22x8.13)mm THT Dry

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x5.22x8.13)mm THT Dry
Search Keywords: SHV121A8578L4K
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Standex Electronics
  • Parça Numarası:
    SHV12-1A85-78L4K
  • Alias/AKA:
    3312185478
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    288
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    1000 V
  • Maximum DC Switching Voltage:
    1 KV
  • Maximum Carry Current:
    2.5 A
  • Maximum Switching Current:
    1 A
  • Maximum Switching Power:
    100 W
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 603
Ships today, if you order in
MİN SİPARİŞ:
5
8 Weeks Gemi olabilir 1.14.25
Sepete ekle
MİKTAR
Unit Price
5
$8.65
25
$7.89
50
$7.56
100
$7.36
288
$6.98
576
$6.28
1.152 +
$6.18
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5