Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Cable binder pliers - for steel cable binders with a width of up to 7.9 mm - for a material thickness of up to 0.3 mm
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
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm...
Transducer - Piezo - Alarm - Continuous - 6 V - 28 V - 18 mA - 80 dBA.
Power Relay 24VDC 10A 3PDT(39.4x35.7x50)mm Socket
CPV1-2 COVER, Entrelec
Cable Assembly Power Cord 2m 14AWG 3 POS Power to 3 POS Power M-F