Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON ON DPDT Lever Quick Conn 20A 250VAC Panel Mount with Threads

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Toggle ON ON DPDT Lever Quick Conn 20A 250VAC Panel Mount with Threads
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Philmore Mfg.
  • Parça Numarası:
    30-156
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    20@125VAC A
  • Actuator Style:
    Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    34.8 x 19.3 x 59.18 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MİN SİPARİŞ:
5
2 Weeks Gemi olabilir 12.9.24
Sipariş Bakiyesi
MİKTAR
Unit Price
5
$7.79
25
$6.33
50
$6.23
100
$6.04
250
$5.55
500
$5.46
1.000
$5.38
2.500 +
$5.19
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için