Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Switch Push Button OFF (ON) DPDT Round Button 0.5A 125VAC Momentary Contact Solder Panel Mount

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Push Button OFF (ON) DPDT Round Button 0.5A 125VAC Momentary Contact Solder Panel Mount
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Philmore Mfg.
  • Parça Numarası:
    30-040
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    0.5A@125 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    20.6 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MİN SİPARİŞ:
10
2 Weeks Gemi olabilir 12.9.24
Sipariş Bakiyesi
MİKTAR
Unit Price
10
$2.75
100
$2.23
250
$2.13
500
$2.07
1.000
$1.96
2.500
$1.91
5.000
$1.86
7.500 +
$1.83
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için