Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

ECE-T1KA103FA

Panasonic

Cap Aluminum Lytic 10000uF 80V 20% (40 X 63mm) Snap-In 0.033 Ohm 4730mA 3000h 105°C Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued
Box Paketleme
Certificate of Compliance Guarantee
tanım +
Cap Aluminum Lytic 10000uF 80V 20% (40 X 63mm) Snap-In 0.033 Ohm 4730mA 3000h 105°C Bulk
Search Keywords: ECET1KA103FA
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic
  • Parça Numarası:
    ECE-T1KA103FA
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Capacitance Value:
    10000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    80 VDC
Tools/3D Models +
kaynaklar +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 38
Ships today, if you order in
Sepete ekle
MİKTAR
Unit Price
1
$96.36
10
$12.05
25
$8.03
50
$7.41
100
$6.88
150
$6.42
500 +
$6.18
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5