Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

SLA3A125VD1M9

Oslo Switch

Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Search Keywords: SLA3A125VD1M9
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Oslo Switch
  • Parça Numarası:
    SLA3A125VD1M9
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509035
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    10A@250VAC 14VDC@(CSA/UL/VDE)
  • Actuator Style:
    Square Button
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    24.13 x 44.45 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MİN SİPARİŞ:
2
6 Weeks Gemi olabilir 1.6.25
Sipariş Bakiyesi
MİKTAR
Unit Price
2
$12.55
25
$11.67
100
$8.34
500
$5.00
1.000 +
$4.17
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için