Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

OD1238-24HB

Orion Fans

FAN DC 120X38 24V BALL, 105cfm

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
FAN DC 120X38 24V BALL, 105cfm
Search Keywords: OD123824HB
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Orion Fans
  • Parça Numarası:
    OD1238-24HB
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 38.5 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    7 W
  • Maximum Airflow:
    105 CFM
  • Noise Level:
    43 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 99
Hemen gönderilebilir
2 Weeks Gemi olabilir 12.2.24
Sepete ekle
MİKTAR
Unit Price
1
$29.43
5
$27.53
25
$25.48
50
$24.39
100
$23.38
250
$22.76
500 +
$22.42
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5