Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

G3VM-62F1(TR)

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP SMT T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP SMT T/R
Search Keywords: G3VM62F1TR
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Omron Electronics
  • Parça Numarası:
    G3VM-62F1(TR)
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Output Type:
    AC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.66 x 6.4 x 3.65 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1.899
Ships today, if you order in
MİN SİPARİŞ:
100
Sepete ekle
MİKTAR
Unit Price
100
$2.938
250
$2.847
500
$2.760
1.500
$2.732
3.000
$2.690
6.000
$2.663
7.500
$2.637
10.500 +
$2.610
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Değişim Önerildi
G3VM-61DY1(TR05)
G3VM-61DY1(TR05)
Ürünü Görüntüle
Small DIP4 package with High Dielectric Strength
Packaged Differently
Stokta:
496
MİN SİPARİŞ:
10
CUSTOMERS ALSO BOUGHT
5