Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

312-8E

Ohmite

Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Search Keywords: 3128E
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Ohmite
  • Parça Numarası:
    312-8E
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509025
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SP8T
  • Actuator Length:
    28.58 mm
  • Dimension:
    84.14 x 84.14 x 79.38 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect/Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    30@300VAC 20VDC A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 23
Ships today, if you order in
14 Weeks Gemi olabilir 2.25.25
Sepete ekle
MİKTAR
Unit Price
1
$232.58
3
$229.09
5
$225.65
10
$222.27
25 +
$217.07
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5