Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Charge Pump INV -1.5V to -10V 8-Pin SOIC Rail

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Charge Pump INV -1.5V to -10V 8-Pin SOIC Rail
Product Highlights:
Operation over full temperature and voltage range without an external diode
Low supply current, 200 µA max
Pin-for-pin replacement for the 7660
Wide operating range 1.5V to 10V
97% Voltage Conversion Efficiency
95% Power Conversion Efficiency
Easy to use, only 2 external components
Extended temperature range
Narrow SO-8 Package
Search Keywords: LMC7660IMNOPB
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    National Semiconductor
  • Parça Numarası:
    LMC7660IM/NOPB
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Family:
    LMC7660
  • Dimension:
    5(Max) x 4(Max) x 1.5(Max) mm
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Function:
    Inverting
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks Gemi olabilir 1.17.25