Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Current Regulator Do-213Ab Rohs Compliant: Yes |Microchip JANTXV1N5310UR-1/TR
Donatılar Notify Me
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
Schottky Diode - 50V - 33mA - 410 mV @ 1 mA Forward (Vf) (Max) @ If - Small Signal =< 200m...
Diode - JANTXV Level - 125V - 300mA - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - Fast Recove...
Metallurgically Bonded Glass Zener Diode 5.1V 500mW 5% 2-Pin DO-213AA
Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4148UR-1/TR