Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

ULP-150-15

Mean Well

AC/DC LED Power Supply - Const Volt - 150W - Adj: 15 Vdc @ 10,000mA - Dim: No

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued & Replaced
Paketleme
Certificate of Compliance Guarantee
tanım +
AC/DC LED Power Supply - Const Volt - 150W - Adj: 15 Vdc @ 10,000mA - Dim: No
Search Keywords: ULP15015
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Mean Well
  • Parça Numarası:
    ULP-150-15
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    U Frame
  • Type:
    Constant Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    150 W
  • Output Voltage Range:
    15VDC (Nom)
  • Maximum Output Current:
    10,000 mA (10.0 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    295
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Terminal Block
  • Input Connector Type:
    Screw Terminal Block
  • Output Connector Type:
    Screw Terminal Block
  • Operating Temperature:
    -30 to 70 °C
  • Safety Agency Approvals:
    CE
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    3 Years
  • Family:
    ULP-150
Tools/3D Models +
kaynaklar +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 10
Hemen gönderilebilir
Sepete ekle
MİKTAR
Unit Price
1
$173.98
10
$65.65
20
$64.34
50 +
$63.05
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Item may be subject to tariff fee if shipping within the United States
Değişim Önerildi
UHP-200-15
UHP-200-15
Ürünü Görüntüle
AC/DC Power Supply - 1 Output - 15V@13.4A - 201W