Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

DCWN06C-12

Mean Well

Module DC-DC 48VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 8-Pin DIP Module

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
Module DC-DC 48VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 8-Pin DIP Module
Search Keywords: DCWN06C12
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Mean Well
  • Parça Numarası:
    DCWN06C-12
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    36 to 72 V
  • Number of Outputs:
    2
  • Output Voltage:
    12,-12 V
  • Output Current:
    0.25,-0.25 A
  • Output Power:
    6 W
  • Mounting:
    Through Hole
  • Type:
    Step Down
  • Dimension:
    31.8 x 20.3 x 10.2 mm
  • Output Type:
    Fixed
  • Family:
    DCWN06
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
16 Weeks Gemi olabilir 3.17.25
Sipariş Bakiyesi
MİKTAR
Unit Price
1
$9.69
10
$9.21
20
$8.75
50 +
$8.31
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
DCW05C-12
DCW05C-12
Ürünü Görüntüle
Module DC-DC 2-OUT 12V/-12V 0.23A/-0.23A 5.5W 8-Pin