Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

A11505RNZQE

Littelfuse/C&K

1-4 Pole Rotary Switch

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım +
1-4 Pole Rotary Switch
Search Keywords: A11505RNZQE
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Littelfuse/C&K
  • Parça Numarası:
    A11505RNZQE
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SP3T
  • Actuator Length:
    12.7 mm
  • Dimension:
    26.19 x 26.19 x 41.54 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    45 °
  • Contact Rating @ Voltage:
    2.5@125VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
MİN SİPARİŞ:
5
Available in less than min:
1
16 Weeks Gemi olabilir 3.12.25
Sepete ekle
MİKTAR
Unit Price
1
$8.91
5
$8.10
36
$6.66
72
$6.39
108
$6.29
252
$5.90
504
$4.66
1.008
$4.55
2.520 +
$4.06
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için