C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
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
062 SOC.ASS. TYP3+
DC Fan Axial Ball Bearing 48V 28V to 53V 150.33CFM 56.4dB 120 X 120 X 25.4mm
Power Relay 12VDC 5A DPDT(29.6x18.7x30.2)mm Socket
Sensor Reed Switch - Magnetic - DPST-NO/NC - 500mA 24VDC - Non-Contact Actuator - 3mm Must...