C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Wire Stripper; Crimper; Multi-Tool; Klein-Kurve; 10-26 AWG Solid; 12-28 Stranded | Klein Tools 1019
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
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1000mA 2000h 105°C Bulk
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Ammo Pack
Res Metal Film 33 Ohm 2% 0.5W(1/2W) ±200ppm/°C Conformal AXL
Rosin Activated Static Dissipative Bobbins