Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

M3786/4-7104

Grayhill

Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: M378647104
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Grayhill
  • Parça Numarası:
    M3786/4-7104
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    3
  • Pole Throw Configuration:
    DP3T
  • Actuator Length:
    11.1 mm
  • Dimension:
    29.51 x 31.07 x 48.24 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    45 °
  • Contact Rating @ Voltage:
    5@115VAC A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 8
Ships today, if you order in
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
3
15 Weeks Gemi olabilir 3.4.25
Sepete ekle
MİKTAR
Unit Price
1
$123.52
3
$113.56
5
$111.13
8
$109.46
10 +
$107.82
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için