Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

71AF36-01-1-02N

Grayhill

Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.3A 115VAC 30VDC

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Grayhill
  • Parça Numarası:
    71AF36-01-1-02N
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8534000070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPDT
  • Actuator Length:
    9.53 mm
  • Dimension:
    18.42 x 36.78 x 18.08 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.18
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.3@115VAC A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MİN SİPARİŞ:
2
15 Weeks Gemi olabilir 3.4.25
Sipariş Bakiyesi
MİKTAR
Unit Price
2
$31.61
25
$18.81
50
$18.50
100
$17.27
250 +
$16.87
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için