Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Solid State 30A 1 Pole 1 Element (100-240VAC Main) 5-24 VDC Control
Donatılar Notify Me
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
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Ferrules Terminal 22AWG 10mm 2.5mm Tin
DC push tubular solenoid - 24 VDC – 36.1 Ohm - 16,8 W – 665 mA - Intermittent duty cycle ...
Solid State Contactor - 1 Pole 1 Element - 10A - 100-240VAC Main - 5-24 VDC Control.
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (31.9x26.9x20.4)mm THT He...