Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Rotary DIP Switch - 1 Pole BCD - 28VDC@125mA - PCB Through Hole
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
Sealed Miniature Toggle Switch
Power Relay 12VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
Relay Accessories Stainless Steel Clip for Electromechanical Relay
Conn Relay Socket SKT 2 POS ST Thru-Hole
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section...