Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

AFB0724VH-AF00

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 26.4V 51.97CFM 47.5dB 70 X 70 X 25.4mm

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
DC Fan Axial Ball Bearing 24V 14V to 26.4V 51.97CFM 47.5dB 70 X 70 X 25.4mm
Search Keywords: AFB0724VHAF00
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Delta Fans
  • Parça Numarası:
    AFB0724VH-AF00
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    162
  • Category:
    DC Fan
  • Dimension:
    70 x 70 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    6.48 W
  • Maximum Airflow:
    51.97 CFM
  • Noise Level:
    47.5 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 508
Hemen gönderilebilir
MİN SİPARİŞ:
5
32 Weeks Gemi olabilir 6.26.25
Sepete ekle
MİKTAR
Unit Price
5
$14.70
25
$12.86
50
$11.26
162
$10.29
324
$9.63
648
$9.39
1.134 +
$9.29
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5