Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

SDI50-24-UD2-P6

CUI Inc.

50 W, DoE Level VI & CoC Tier 2 Efficiency, Two Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 24 Vdc, 2.1 A, 50 W

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
50 W, DoE Level VI & CoC Tier 2 Efficiency, Two Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 24 Vdc, 2.1 A, 50 W
Search Keywords: SDI5024UD2P6
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    CUI Inc.
  • Parça Numarası:
    SDI50-24-UD2-P6
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Input Voltage:
    90 to 264Vac
  • Number of Outputs:
    1
  • Output Voltage:
    24 VDC
  • Output Current:
    2.1 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
128
21 Weeks Gemi olabilir 4.16.25
Sipariş Bakiyesi
MİKTAR
Unit Price
128
$64.62
255
$34.24
383
$23.52
510 +
$23.05
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Item may be subject to tariff fee if shipping within the United States