Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

VIBLSD1-S24-S5-DIP

CUI Inc.

1 W, 1:1 Input Range, Single Regulated Output, 14 Pin DIP, 1000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.15 A, 0.75 W, 22.8~2 ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
1 W, 1:1 Input Range, Single Regulated Output, 14 Pin DIP, 1000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.15 A, 0.75 W, 22.8~25.2 Vdc Input Range
Search Keywords: VIBLSD1S24S5DIP
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    CUI Inc.
  • Parça Numarası:
    VIBLSD1-S24-S5-DIP
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Input Voltage:
    22.8 to 25.2Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    0.15 A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Talebi Fiyat
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 425
Ships today, if you order in
MİN SİPARİŞ:
25
çoklu:
25
Item may be subject to tariff fee if shipping within the United States
Older Equivalent