Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

09-4219-00-07

Binder-USA

RD24 Male panel mount connector, Contacts: 6+PE, unshielded, screw clamp, IP67, UL, ESTI+, VDE

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
RD24 Male panel mount connector, Contacts: 6+PE, unshielded, screw clamp, IP67, UL, ESTI+, VDE
Search Keywords: 0942190007
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Binder-USA
  • Parça Numarası:
    09-4219-00-07
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    7
  • Contact Gender:
    M
  • Contact Plating:
    Silver
  • Termination Method:
    Screw
  • Maximum Current Rating:
    10 A
  • Maximum Voltage Rating:
    250 V
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 50
Hemen gönderilebilir
MİN SİPARİŞ:
10
7 Weeks Gemi olabilir 11.29.24
Sepete ekle
MİKTAR
Unit Price
10
$14.91
25
$10.09
50
$9.24
100
$8.86
250 +
$8.30
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5