Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Donatılar Notify Me
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
Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +85°C
Power Relay 24VDC 8DC/10AAC SPST-NO( (22.5mm 16.5mm 19mm)) THT
General Purpose Signal Relay 12VDC 2A DPDT(20.5x10.1x11.5)mm THT
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 11.2mm) Radial 5mm 290mA 1000h 105°C Automotive Amm...