Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
HDMI Connector - Receptacle - HDMI 1.4 - 19 Contacts - 0.5A - 40V - Horizontal - Solder Termination - Surface Mount, Right Ang ...
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
Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
Rectangular Connector Housing - Receptacle - Male or Female Contact - 2 Position - 1 Row -...
Connector Housing - AMPSEAL 16 Series - Plug - 8 Ways - 4.5 mm - AMPSEAL & AMPSEAL 16 Conn...