Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

AZ983-1C-12DE

American Zettler

80AMP Super-ISO Automotive Relay 12VDC coil SPDT

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued
Box Paketleme
Certificate of Compliance Guarantee
tanım +
80AMP Super-ISO Automotive Relay 12VDC coil SPDT
Search Keywords: AZ9831C12DE
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    American Zettler
  • Parça Numarası:
    AZ983-1C-12DE
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    60A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    150 mA
  • Coil Resistance:
    80 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    7.8 VDC
  • Must Release Voltage:
    1.2 VDC
  • Operate Time:
    7 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 466
Hemen gönderilebilir
MİN SİPARİŞ:
5
Sepete ekle
MİKTAR
Unit Price
5
$3.799
50
$2.861
100
$2.681
300
$2.610
500
$2.584
1.000
$2.558
2.500
$2.532
5.000 +
$2.507
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5