Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black - 30.48m (100ft)/Spool
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
Liquidtight Strain Relief - Zinc Die Cast - Cable range min/max: 0.250-0.375"
Connector Accessories Liquidtight Strain Relief Straight Zinc Die Cast
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail
Gaskets Round Stainless Steel 19.05mm 37.85mm