Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

1852-OR005

Alpha Wire

Hook-up Wire 28AWG 0.86mm Tinned Copper - Orange - 600V Spool - 30.48m (100ft)/Spool

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Hook-up Wire 28AWG 0.86mm Tinned Copper - Orange - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 1852OR005
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Alpha Wire
  • Parça Numarası:
    1852-OR005
  • Alias/AKA:
    1852-ORANGE-100
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    28 AWG
  • Bunch Stranding:
    7x36
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    0.86 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 9
Ships today, if you order in
Manufacturer Stock:
18 Gemi olabilir
13 Weeks Gemi olabilir 2.24.25
Sepete ekle
MİKTAR
Unit Price
1
$77.98
5
$58.95
10
$56.46
25
$51.57
50
$49.48
100
$48.45
250 +
$47.97
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için