Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and sh ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and short and long locking latches for socket strips - 40-pos.
Search Keywords: 2315078
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Phoenix Contact
  • Parça Numarası:
    2315078
  • Alias/AKA:
    VIP-3/SC/FLK40
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VARIOFACE Module
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    40
  • Operating Temperature:
    -20 to 50 °C
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 2
Hemen gönderilebilir
Manufacturer Stock:
1 Gemi olabilir
4 Weeks Gemi olabilir 11.11.24
Sepete ekle
MİKTAR
Unit Price
1
$78.96
5
$72.99
10
$65.92
25
$65.26
50
$64.61
100
$62.71
250 +
$62.08
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Donatılar
+ Show 13 More
CUSTOMERS ALSO BOUGHT
5