C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar acc ...
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
Spare recuperating spring
Relay SSR 32V DC-IN 5A 280V AC-OUT 4-Pin
Ferrule - sleeve length: 8 mm - length: 14 mm - color: red
Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray
Cable cutter - for copper and aluminum up to 12 mm diameter (up to 35 mm²)
Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and...