Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

DPF10-250FIB-2K

Panduit

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon ho ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000.
Search Keywords: DPF10250FIB2K
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panduit
  • Parça Numarası:
    DPF10-250FIB-2K
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 400
Hemen gönderilebilir You may purchase in-stock quantity up to 400
MİN SİPARİŞ:
2000
Available in less than min:
400
çoklu:
2000
3 Weeks Gemi olabilir 12.9.24
Sepete ekle
MİKTAR
Unit Price
1
$0.5038
2.000
$0.4580
4.000
$0.4350
8.000
$0.4130
16.000 +
$0.3930
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Packaged Differently
Stokta:
2.023
MİN SİPARİŞ:
500