Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
Search Keywords: TXS2SAL245V
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic Electronic Components
  • Parça Numarası:
    TXS2SA-L2-4.5V
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    15 x 9.4 x 8.2 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    15.6 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1.708
Hemen gönderilebilir
MİN SİPARİŞ:
40
çoklu:
40
24 Weeks Gemi olabilir 3.31.25
Sepete ekle
MİKTAR
Unit Price
40
$4.12
80
$3.87
280
$3.60
520
$3.47
1.000
$3.34
2.520
$3.29
5.000
$3.24
7.520 +
$3.19
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Packaged Differently
Stokta:
500
MİN SİPARİŞ:
5
CUSTOMERS ALSO BOUGHT
5