Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
Signal Relay 24VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Search Keywords: TX2SA24V
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic Electronic Components
  • Parça Numarası:
    TX2SA-24V
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15 x 9.4 x 8.2 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    5.8 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 20
Ships today, if you order in You may purchase in-stock quantity up to 20
SİPARİŞ ÜZERİNE:
1.000   Gemi olabilir 1.13.25
3.000   Gemi olabilir 2.27.25
MİN SİPARİŞ:
40
Available in less than min:
20
çoklu:
40
24 Weeks Gemi olabilir 5.2.25
Sepete ekle
MİKTAR
Unit Price
1
$2.86
40
$2.60
80
$2.56
280
$2.43
520
$2.39
1.000
$2.36
2.520
$2.31
5.000
$2.27
7.520 +
$2.24
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Packaged Differently
Stokta:
7.500
MİN SİPARİŞ:
500
CUSTOMERS ALSO BOUGHT
5