Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 10A SPST-NO(20x12.5x10)mm THT

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BOX Paketleme
Certificate of Compliance Guarantee
tanım +
Power Relay 12VDC 10A SPST-NO(20x12.5x10)mm THT
Search Keywords: DK1A12VF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic Electronic Components
  • Parça Numarası:
    DK1A-12V-F
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 65 °C
  • Coil Resistance:
    720 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
SİPARİŞ ÜZERİNE:
800   Gemi olabilir 12.18.24
MİN SİPARİŞ:
5
30 Weeks Gemi olabilir 6.13.25
Sepete ekle
MİKTAR
Unit Price
5
$7.11
25
$3.75
100
$3.69
250
$3.64
500
$3.58
1.000
$3.53
2.500
$3.48
5.000 +
$3.43
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5