Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Solid State Relay 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Solid State Relay 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD T/R
Search Keywords: AQY272AX
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic Electronic Components
  • Parça Numarası:
    AQY272AX
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8541408000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    2 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    9.3 x 8.6 x 3.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 855
Ships today, if you order in
MİN SİPARİŞ:
50
52 Weeks Gemi olabilir 11.14.25
Sepete ekle
MİKTAR
Unit Price
50
$5.68
100
$5.59
250
$5.54
500
$5.48
1.000
$5.43
3.000
$5.34
5.000 +
$5.28
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Packaged Differently
Stokta:
1.362
MİN SİPARİŞ:
5
CUSTOMERS ALSO BOUGHT
5