Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
Search Keywords: AQV214E
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic Electronic Components
  • Parça Numarası:
    AQV214E
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8541408000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    400 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    8.8 x 6.4 x 3.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 7.527
Hemen gönderilebilir
MİN SİPARİŞ:
50
çoklu:
50
26 Weeks Gemi olabilir 4.14.25
Sepete ekle
MİKTAR
Unit Price
50
$1.28
100
$1.24
250
$1.19
500
$1.15
1.000
$1.13
2.500
$1.12
5.000
$1.10
7.500 +
$1.08
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5