Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Signal Relay 9VDC 1A SPDT(12.5x7.5x10)mm THT

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Signal Relay 9VDC 1A SPDT(12.5x7.5x10)mm THT
Search Keywords: G5V1DC9
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Omron Electronics
  • Parça Numarası:
    G5V-1-DC9
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    12.5 x 10 x 7.5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    16.7 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1.032
Hemen gönderilebilir
MİN SİPARİŞ:
25
4 Weeks Gemi olabilir 12.12.24
Sepete ekle
MİKTAR
Unit Price
25
$1.306
100
$1.140
250
$1.121
500
$1.110
1.000
$1.099
2.500
$1.088
5.000
$1.077
7.500 +
$1.066
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5