Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

NE8FDV-YK

Neutrik

etherCON D Series - Panel mount receptacle with IDC punch down terminals - D-sized metal flange with latch lock, max. panel th ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
etherCON D Series - Panel mount receptacle with IDC punch down terminals - D-sized metal flange with latch lock, max. panel thickness 4 mm - mounting screws included The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for
Product Highlights:
  • Accommodates NE8MC* or any standard RJ45 plug
  • Approved latch lock system
  • Mountable from the front or rear of the panel
  • Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard
  • Selectable ground - panel connection
  • Easy and quick mounting using Krone punch down terminals
Search Keywords: NE8FDVYK
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Neutrik
  • Parça Numarası:
    NE8FDV-YK
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 35
Ships today, if you order in
Manufacturer Stock:
4.950 Gemi olabilir
MİN SİPARİŞ:
5
3 Weeks Gemi olabilir 12.17.24
Sepete ekle
MİKTAR
Unit Price
5
$11.69
25
$10.66
50
$10.22
100
$9.94
250
$9.44
500
$9.20
1.000 +
$9.07
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5