Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

GS15U-6P1J

Mean Well

AC/DC Adapter - Wall Mount - 15 Watts: 24V @ 0.62A - NA Blades - Lvl VI

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued
Paketleme
Certificate of Compliance Guarantee
tanım +
AC/DC Adapter - Wall Mount - 15 Watts: 24V @ 0.62A - NA Blades - Lvl VI
Search Keywords: GS15U6P1J
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Mean Well
  • Parça Numarası:
    GS15U-6P1J
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409510
  • COO:
    Tw
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    15 W
  • Output Voltage:
    24 VDC
  • Output Current:
    0.625 A
  • Ripple & Noise:
    150 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    EAC, cUL, UL
  • Efficiency:
    85.5(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.8m (70.9in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    0.50 %
  • Load Regulation:
    2.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 50 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    3000 VAC
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    71.5 x 34.0 x 50.0 mm
  • Dimensions L x W x H(in):
    2.80 x 1.35 x 1.97 in
Tools/3D Models +
kaynaklar +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 132
Hemen gönderilebilir
MİN SİPARİŞ:
2
Sepete ekle
MİKTAR
Unit Price
2
$19.09
10
$18.13
20
$17.22
50 +
$16.36
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5