C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
AC/DC Enclosed power supply with Dual-OUT and UPS function - Output 13.8VDC at 4A +13.4VDC at 0.23A - 55W - 8-Pin.
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
DataLamp Wrench
Long Angle Bracket Slotted with SPCC Material and Yellow Zinc Plate Finish for Series S-50...
AC/DC Power Supply Dual-OUT 27.6V/26.5V 1.8A/0.16A 53.92W 8-Pin
Limit Switch - Wobble Coil Spring - SPDT-1NO - SPDT-NC - 15 A - 600 V - 2 N - E6 Series.
AC/DC Power Supply - 1 Output - 24V@8.4A - 201.6W