Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Grommets and Eyelets Open Round Rubber/Buna N

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Grommets and Eyelets Open Round Rubber/Buna N
Search Keywords: 737
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Keystone Electronics
  • Parça Numarası:
    737
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    737
  • Length Under Flange:
    N/R
  • Dimension:
    5.5 mm
  • Body Thickness:
    1.25 mm
  • Color:
    N/A
  • Inside Diameter:
    4.7 mm
  • Durometer:
    N/A
  • Material:
    Rubber/Buna N
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 3
Ships today, if you order in
9 Weeks Gemi olabilir 1.28.25
Sepete ekle
MİKTAR
Unit Price
1
$1.8800
25
$1.7600
100
$0.8970
500
$0.2424
1.000 +
$0.1717
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için