Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

BZV6-RNX1

Honeywell

Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 1.5A 240VAC 250VDC 5.56N Linear Conduit

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 1.5A 240VAC 250VDC 5.56N Linear Conduit
Product Highlights:
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1, 3, 4 /IP66
  • Pre-leaded or connector termination options
  • Flange mount
  • Momentary or maintained contact
  • Grounding screw
  • High capacity (22 amp) available
  • Temperature range -32 °C to +71 °C [ -25 °F to +160 °F]
  • Zinc Die-Cast housing NEMA 1
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists
Search Keywords: BZV6RNX1
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Honeywell
  • Parça Numarası:
    BZV6-RNX1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    5.56 N
  • Dimension:
    77.22 x 53.98 x 98.04 mm
  • Maximum Current Rating:
    1.5@240VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 95
Ships today, if you order in
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
3
20 Weeks Gemi olabilir 3.28.25
Sepete ekle
MİKTAR
Unit Price
1
$243.11
3
$217.66
5
$211.02
8
$208.91
10 +
$206.82
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5