Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

2TL1-3D

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Screw Terminals, Locking Lever ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Screw Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS24659-23D
Product Highlights:
  • CE approved
  • UL recognized, CSA certified
  • Qualified to MIL-DTL-3950
  • Environment-proof sealing
  • 1, 2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Completely sealed switching chamber
  • Temperature range: -85°F to +160°F
  • Step-design case provides added space between terminals to help prevent shorting
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 2TL13D
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Honeywell
  • Parça Numarası:
    2TL1-3D
  • Alias/AKA:
    MS24659-23D
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    85365000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    745.7 A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    34.04 x 23.11 x 75.18 mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 898
Hemen gönderilebilir
SİPARİŞ ÜZERİNE:
2.000   Gemi olabilir 12.4.24
23 Weeks Gemi olabilir 3.24.25
Sepete ekle
MİKTAR
Unit Price
1
$58.01
5
$49.15
10
$48.19
25
$45.86
50
$44.81
100
$43.50
250 +
$41.58
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5