Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

TAIYO YUDEN SMD Power Inductors - NRS Series

NRS series inductors is ideal for applications needing high strength and resistance to bending with a hard resin to prevent core cracking. The lineup includes current ratings up to 13 A with AEC-Q200 qualified part versions available. Current saturation ratings available: 0.275 A to 13 A

  • DC resistance (max) available: 0.0078 Ω to 4.56 Ω
  • Inductances available: 0.47 µH to 68 µH
  • Terminal structure: plating
See More
80 sonuçlar PRODUCTS

NRS5020T100MMGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.45A 0.144Ohm DCR T/R

  • Stok: 12021

    immediatamente


  • 800
    $0.1118
  • 3.200
    $0.1055
  • 5.600
    $0.1012
See More

NRS5020T150MMGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.198Ohm DCR T/R

  • Stok: 5600

    immediatamente


  • 800
    $0.1045
  • 3.200
    $0.1010
  • 5.600
    $0.1000
See More

NRS5020T1R0NMGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.6A 0.0252Ohm DCR T/R

  • Stok: 4800

    immediatamente


  • 800
    $0.1050
  • 3.200
    $0.0966
  • 5.600
    $0.0952
See More

NS12575T221MNV

Taiyo Yuden

Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.1A 0.36Ohm DCR Automotive T/R

  • Stok: 4000

    immediatamente


  • 500
    $1.555
  • 1.000
    $0.957
  • 1.500
    $0.758
See More

NRS5020T4R7MMGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R

  • Stok: 3200

    immediatamente


  • 800
    $0.1045
  • 3.200
    $0.1010
  • 5.600
    $0.1000
See More

NS12575T102MN

Taiyo Yuden

Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.68A 1.113Ohm DCR T/R

  • Discontinued & Replaced

NS12575T220MN

Taiyo Yuden

Inductor Power Shielded Wirewound 22uH 20% 100KHz 4.05A 0.0312Ohm DCR T/R

  • 7 WEEKS

  • 500
    $0.713
  • 1.000
    $0.681
  • 2.500
    $0.625
See More

NRS5012T4R7MMGF

Taiyo Yuden

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.4A 216mOhm DCR T/R

  • 7 WEEKS

  • 1.000
    $0.1578
  • 3.000
    $0.1418
  • 5.000
    $0.1397
See More

NRS5020T220MMGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 312mOhm DCR T/R

  • 7 WEEKS

  • 800
    $0.1162
  • 3.200
    $0.1092
  • 5.600
    $0.1044
See More

NRS5020T2R2NMGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 0.042Ohm DCR T/R

  • 7 WEEKS

  • 800
    $0.1162
  • 3.200
    $0.1092
  • 5.600
    $0.1044
See More