Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

SL Power 500W Single Output LED Power Supply - LE500 Series

The LE500 series is available with outputs of 24VDC or 48VDC up to 500 watts. AC input voltage range is from 90-305VAC, 47-63Hz. Maximum inrush current is 20 Amps. The power supply is fully sealed and can be mounted indoors or outdoors due to the IP67 rating. They are overload protected and will self recover from overload conditions.

  • Two models - 24VDC or 48VDC up to 500 watts.
  • Both models meet CE low voltage directive and are approved to EN60950, UL8750 and EN61347.
  • High Efficiencies of over 90% at 230VAC or 115VAC input.
  • Self recovering overload condition (110 to 130% of current rating).
  • Operating Temperature of -10°C to +70°C (14°F to 158°F)
  • Indoor/outdoor use with IP67 rating.
See More