Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

Sensata-AIRPAX Hydraulic Magnetic Circuit Protectors - AP/UP Series

The Sensata-Airpax AP series are fully sealed, magnetic circuit protectors that combine power switching and accurate, reliable circuit protection with inverse time delays and trip free features.

  • Trip Free - AP circuit protectors will trip open on overload, even when forcibly held ON. This prevents the operator from damaging the circuit by holding the handle in the ON position.
  • Trip Indication - The operating handle of the breaker moves forcibly and positively to the OFF position on overload. It is not necessary to manually “reset” to full “OFF” in order to turn it on again.
  • Ambient Operation - The protector will operate at any ambient between –40° C and +100° C, when tested in accordance with the requirements of MIL-PRF-39019.
  • Insulation Resistance - Exceeds 100 megohms at a potential of 100Vdc.
  • Dielectric Strength - The protector will withstand 1250 volts RMS, 60Hz from terminals to case and between the terminals when open.
  • Endurance - With the circuit protector operated as an ON-OFF switch, operating life exceeds 10,000 operations at a rate of 6 per minute when tested as follows: 6000 OPS @ rated current plus 4000 OPS @ no load.
See More
111 sonuçlar PRODUCTS

AP12-1-61-502

Sensata / AIRPAX

Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed

  • Stok: 54

    immediatamente


  • 1
    $483.84
  • 3
    $469.92
  • 6
    $322.59
See More

AP12-1-61-252

Sensata / AIRPAX

Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed

  • Stok: 47

    immediatamente


  • 1
    $1,073.12
  • 3 +
    $618.05
See More

AP12-1-61-103

Sensata / AIRPAX

Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed

  • Stok: 29

    immediatamente


  • 1
    $568.74
  • 3
    $489.82
  • 6
    $331.42
See More

AP12-1-61-153

Sensata / AIRPAX

Magnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed

  • Stok: 18

    immediatamente


  • 1
    $349.80
  • 3
    $344.56
  • 6
    $335.21
See More

AP12-1-61-203

Sensata / AIRPAX

Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed

  • Stok: 7

    immediatamente


  • 1
    $507.93
  • 3 +
    $481.94
See More

AP12-1-61-752

Sensata / AIRPAX

Magnetic Circuit Breaker - 7.50A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed

  • Stok: 5

    immediatamente


  • 1
    $1,073.12
  • 3 +
    $618.05
See More

AP12-1-52F-702

Sensata / AIRPAX

Magnetic Circuit Breaker - 7.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - long time delay - Inertial Delay - ...

  • Stok: 2

    immediatamente


  • 1
    $830.14
  • 3 +
    $817.69
See More

AP12-1-61-202

Sensata / AIRPAX

Magnetic Circuit Breaker - 2.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed

  • Stok: 2

    immediatamente


  • 1
    $790.30
  • 3 +
    $778.44
See More

AP12-1-52F-502

Sensata / AIRPAX

Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - long time delay - Inertial Delay - ...

  • 12 WEEKS

  • 1
    $854.05
  • 3 +
    $841.24
See More

AP12-1-61F-103

Sensata / AIRPAX

Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Inertial ...

  • 12 WEEKS

  • 1
    $854.05
  • 3 +
    $841.24
See More