Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
See More
198 sonuçlar PRODUCTS

CSS-0575A-SMT-TR

Same Sky (formerly CUI Devices)

5 mm, 3 V, 76 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer

  • Stok: 3250

    immediatamente


  • 250
    $1.377
  • 500
    $1.268
  • 1.000
    $1.254
See More

CSS-0578-SMT-TR

Same Sky (formerly CUI Devices)

5 mm, 3 V, 78 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer

  • Stok: 1093

    immediatamente


  • 250
    $1.97
  • 500
    $1.91
  • 1.000
    $1.81
See More

CPT-2272C-200

Same Sky (formerly CUI Devices)

22 mm, 20 Vp-p, 90 dB, Through Hole, Piezo Audio Transducer Buzzer

  • Stok: 1000

    immediatamente


  • 25
    $0.747
  • 450
    $0.615
  • 900
    $0.589
See More

CSQ-706BP

Same Sky (formerly CUI Devices)

12 mm, 1.5 V, 70 dB, Through Hole, Magnetic Audio Transducer Buzzer

  • Stok: 1000

    immediatamente


  • 50
    $0.7158
  • 250
    $0.6067
  • 1.000
    $0.5643
See More

CSS-1021028N

Same Sky (formerly CUI Devices)

102 mm x 102 mm, Square Frame, 10 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker

  • Stok: 999

    immediatamente


  • 50
    $3.49
  • 100
    $3.44
  • 250
    $3.38
See More

CPT-1495CI-300

Same Sky (formerly CUI Devices)

14 mm, 30 Vp-p, 84 dB, IP67 Rated, Through Hole, Piezo Audio Transducer Buzzer

  • Stok: 875

    immediatamente


  • 10
    $3.60
  • 50
    $3.02
  • 300
    $2.71
See More

CPE-522

Same Sky (formerly CUI Devices)

24 mm, 3~20 V, 75 dB, 3.2 kHz, Through Hole, Driving Circuit, Piezo Audio Indicator Buzzer

  • Stok: 600

    immediatamente


  • 10
    $3.33
  • 50
    $3.28
  • 100
    $3.23
See More

CSS-66668N

Same Sky (formerly CUI Devices)

66 mm x 66 mm, Square Frame, 3.0 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker

  • Stok: 500

    immediatamente


  • 100
    $2.581
  • 200
    $2.556
  • 400
    $2.392
See More

CPT-1495C-300

Same Sky (formerly CUI Devices)

14 mm, 30 Vp-p, 84 dB, IP67 Rated, Wire Leads, Piezo Audio Transducer Buzzer

  • Stok: 420

    immediatamente


  • 40
    $2.567
  • 80
    $2.527
  • 280
    $2.361
See More

CS-3624

Same Sky (formerly CUI Devices)

23.3 x 17.0 mm, 20~28 Vdc, Panel Mount w/ Wire Leads, Mounting Tabs, Solid State Audio Indicator Buzzer

  • Sipariş üzerine: 1030

    Ships 2.17.25


  • 10
    $3.258
  • 50
    $2.836
  • 300
    $2.542
See More