Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Panduit's wide range of control panel products makes it easy to create your wire management systems.
Cable Tie Mount - Low Profile Cradle - Screw - 4.6 mm - Natural - Nylon 6.6 (Polyamide 6.6) - 16 mm.
immediatamente
Ships
The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of n ...
The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.63" (16 mm) wide. It is made of n ...
Ships 1.3.25
Cable Accessories Cable Tie Mount Nylon 6/6 Black
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 250', polyethylene, n ...
P1™ Label Cassette for PanTher™ LS8E Printer - 75 Labels/Cassette - White print-on area, vinyl label for 2-1 AWG ...
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 100', polyethylene, ...
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .19" (4.8mm) x 100', polyethylene, n ...
Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables a ...
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 1000', weather resist ...